0034.5618.22 | SCHURTER

Microfuse 5 x 20 mm, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 0034.5618.22

Order No.: 59P1719
EAN: 4099889104905
MPN:
0034.5618.22
Series: SMD-FST
0034.5618.22 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6069 €

Surface mount fuse, 0034.5618.22, Schurter

Surface Mount Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC, Au plating

Features

  • Directly solderable on printed circuit boards
  • L = Low Breaking Capacity
  • For rated current 1 A to 16 A, SMD-SPT is recommended
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 1.25 A
Logistics
Ursprungsland IN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes