0034.5620.11 | SCHURTER

Microfuse 5 x 20 mm, 2 A, T, 250 V (AC), 35 A breaking capacity, 0034.5620.11

Order No.: 41G732
EAN: 4099889083316
MPN:
0034.5620.11
Series: SMD-FST
0034.5620.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 560 pcs.
Leadtime: 7 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.5620.11,SCHURTER

The 0034.5620.11 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube
  • Material endcaps copper alloy gold-plated
  • Low breaking capacity
  • PCB or SMT mountable

Applications

  • Primary protection on SMD PCBs
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 2 A
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Blister mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei