0034.5705.22 | SCHURTER

Microfuses 5 x 20 mm, 160 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5705.22

Order No.: 59P1732
EAN: 4099889105032
MPN:
0034.5705.22
Series: SMD-FST
SCHURTER
0034.5705.22 SCHURTER Micro Fuses
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.833 €

Surface mount fuse, 0034.5705.22, Schurter

Surface Mount Fuse, 5 x 20 mm, Super-Time-Lag TT, L, 250 VAC, Au plating

Features

  • Directly solderable on printed circuit boards
Technical specifications
Version microfuses
Tripping characteristics TT
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.1 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 160 mA
Logistics
Country of origin IN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes