0034.5708.11 | SCHURTER

Microfuse 5 x 20 mm, 315 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5708.11

Order No.: 41G806
EAN: 4099889083576
MPN:
0034.5708.11
Series: SMD-FST
SCHURTER
0034.5708.11 SCHURTER Micro Fuses
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.03.2025

Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6426 €

Micro fuse, 0034.5708.11,SCHURTER

The 0034.5708.11 is a super time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube
  • Material endcaps copper alloy gold-plated
  • Low breaking capacity
  • PCB or SMT mountable
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik TT
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.1 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 315 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
Originalverpackung Blister mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes