0034.5709.22 | SCHURTER
Microfuses 5 x 20 mm, 400 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5709.22
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Surface mount fuse, 0034.5709.22, Schurter
Surface Mount Fuse, 5 x 20 mm, Super-Time-Lag TT, L, 250 VAC, Au plating
Features
- Directly solderable on printed circuit boards
Technical specifications
Version | microfuses | |
Tripping characteristics | TT | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.1 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 400 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Blister with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |