0034.5715.11 | SCHURTER
Microfuse 5 x 20 mm, 1.6 A, TT, 250 V (AC), 35 A breaking capacity, 0034.5715.11
Nicht geeignet für Neudesigns, LTB: 30.03.2025
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 0034.5715.11,SCHURTER
The 0034.5715.11 is a super time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube
- Material endcaps copper alloy gold-plated
- Low breaking capacity
- PCB or SMT mountable
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | TT | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.1 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 1.6 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
Originalverpackung | Blister mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |