0034.6001 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 50 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6001

Order No.: 59P1754
EAN: 4099889105254
MPN:
0034.6001
Series: MSF 250
0034.6001 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 43 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0034.6001, SCHURTER

Directly solderable to printed circuit board and low breaking capacity

Applications:

  • Primary protection on printed circuit boards
  • Power adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 50 mA
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Height 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Country of origin CH
Original Packaging Bag with 100 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes