0034.6007 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 200 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6007
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 10 Weeks
Micro fuse, 0034.6007, SCHURTER
Directly solderable to printed circuit board and low breaking capacity
Applications:
- Primary protection on printed circuit boards
- Power adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8.5 x 8.5 mm | |
| Rated current | 200 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Height | 8.5 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |