0034.6009 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 315 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6009
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Micro fuse, 0034.6009, SCHURTER
Directly solderable to printed circuit board and low breaking capacity
Applications:
- Primary protection on printed circuit boards
- Power adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version | micro fuse | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 8.5 x 8.5 mm | |
diameter | 8.5 mm | |
Height | 8.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 315 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |