0034.6014 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 1 A, F, 250 V (AC), 35 A breaking capacity, 0034.6014
Unit Price (€ / pc.)
0.4522 € *
Available: 498 pcs.
Leadtime: 7 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0034.6014, SCHURTER
Directly solderable to printed circuit board and low breaking capacity
Applications:
- Primary protection on printed circuit boards
- Power adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 35 A | |
Bauform | 8,5 x 8,5 mm | |
Durchmesser | 8.5 mm | |
Höhe | 8.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |