0034.6019 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 3.15 A, F, 250 V (AC), 35 A breaking capacity, 0034.6019

Order No.: 59P1772
EAN: 4099889105438
MPN:
0034.6019
Series: MSF 250
0034.6019 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 460 pcs.
Leadtime: 7 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.6019, SCHURTER

Directly solderable to printed circuit board and low breaking capacity

Applications:

  • Primary protection on printed circuit boards
  • Power adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version Kleinstsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 8,5 x 8,5 mm
diameter 8.5 mm
Height 8.5 mm
Rated voltage (AC) 250 V
Rated current 3.15 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes