0034.6038 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 250 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6038

Order No.: 59P1782
EAN: 4099889105537
MPN:
0034.6038
Series: MSF 250
0034.6038 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3689 €

Micro fuse, 0034.6038, SCHURTER

Directly solderable to printed circuit board and low breaking capacity

Applications:

  • Primary protection on printed circuit boards
  • Power adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 8,5 x 8,5 mm
Durchmesser 8.5 mm
Höhe 8.5 mm
Nennspannung (AC) 250 V
Nennstrom 250 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes