0034.6050 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 4 A, F, 250 V (AC), 35 A breaking capacity, 0034.6050
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Micro fuse, 0034.6050, SCHURTER
Directly solderable to printed circuit board and low breaking capacity
Applications:
- Primary protection on printed circuit boards
- Power adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 35 A | |
Bauform | 8,5 x 8,5 mm | |
Durchmesser | 8.5 mm | |
Höhe | 8.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |