0034.6076 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 1.6 A, F, 250 V (AC), 35 A breaking capacity, 0034.6076

Order No.: 59P1805
EAN: 4099889105766
MPN:
0034.6076
Series: MSF 250
SCHURTER
0034.6076 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.6076, SCHURTER

Directly solderable to printed circuit board and low breaking capacity

Applications:

  • Primary protection on printed circuit boards
  • Power adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version micro fuse
Tripping characteristics F
Breaking capacity 35 A
Design 8.5 x 8.5 mm
diameter 8.5 mm
Height 8.5 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Reel with 750 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes