0034.6607 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 160 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6607

Order No.: 59P1816
EAN: 4099889105872
MPN:
0034.6607
Series: MST 250
0034.6607 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.6607, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 8,5 x 8,5 mm
Durchmesser 8.5 mm
Höhe 8.5 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 63 V
Nennstrom 160 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes