0034.6622 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 5 A, T, 63 V (DC), 250 V (AC), 50 A breaking capacity, 0034.6622

Order No.: 59P1831
EAN: 4099889106022
MPN:
0034.6622
Series: MST 250
0034.6622 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 850 pcs.
Leadtime: 7 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2796 €
100 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.6622, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform 8,5 x 8,5 mm
Durchmesser 8.5 mm
Höhe 8.5 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 63 V
Nennstrom 5 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes