0034.6712 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 500 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6712

Order No.: 59P1843
EAN: 4099889106145
MPN:
0034.6712
Series: MST 250
0034.6712 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
0.2856 €

Micro fuse, 0034.6712, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 500 mA
Tripping characteristics T
Rated voltage (DC) 63 V
Rated voltage (AC) 250 V
Breaking capacity 35 A
Height 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Country of origin CH
Original Packaging Carton with 100 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes