0034.6715 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 1 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6715
Unit Price (€ / pc.)
0.4046 € *
Available: 990 pcs.
Leadtime: 9 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0034.6715, SCHURTER
Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC
Features
- Directly solderable on printed circuit boards
- Low Breaking Capacity
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 8,5 x 8,5 mm | |
diameter | 8.5 mm | |
Height | 8.5 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 63 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |