0034.6718 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 2 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6718

Order No.: 59P1849
EAN: 4099889106206
MPN:
0034.6718
Series: MST 250
0034.6718 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 990 pcs.
Leadtime: 9 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.6718, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 63 VDC

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Version Kleinstsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 8,5 x 8,5 mm
diameter 8.5 mm
Height 8.5 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 63 V
Rated current 2 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes