0034.6916 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 1.25 A, T, 250 V (AC), 100 A breaking capacity, 0034.6916
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature fuse, 0034.6916, Schurter
Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 100 A
Features
- Directly solderable on printed circuit boards
- High breaking capacity
Applications
- Primary Protection on PCB
- Power Supply Adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 8,5 x 8,5 mm | |
Durchmesser | 8.5 mm | |
Höhe | 8.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 1.25 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |