0034.6918 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, 0034.6918

Order No.: 46G5308
EAN: 4099889091533
MPN:
0034.6918
Series: MXT 250
0034.6918 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 399 pcs.
Leadtime: 7 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.6918,SCHURTER

The 0034.6918 is a subminiature time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material thermoplastic
  • Material terminals copper tin-plated
  • High breaking capacity
  • PCB or THT mountable

Applications

  • Primary protection on PCBs
  • Power supply adapter
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version Kleinstsicherung
Tripping characteristics T
Breaking capacity 100 A
Design 8,5 x 8,5 mm
diameter 8.5 mm
Height 8.5 mm
Rated voltage (AC) 250 V
Rated current 2 A
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes