0034.6919 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 2.5 A, T, 250 V (AC), 100 A breaking capacity, 0034.6919
Unit Price (€ / pc.)
0.5712 € *
Available: 321 pcs.
Leadtime: 7 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0034.6919,SCHURTER
The 0034.6919 is a subminiature time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material thermoplastic
- Material terminals copper tin-plated
- High breaking capacity
- PCB or THT mountable
Applications
- Primary protection on PCBs
- Power supply adapter
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | 8,5 x 8,5 mm | |
diameter | 8.5 mm | |
Height | 8.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |