0034.6925 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 10 A, T, 250 V (AC), 100 A breaking capacity, 0034.6925

Order No.: 59P1880
EAN: 4099889106510
MPN:
0034.6925
Series: MXT 250
0034.6925 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2880 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature fuse, 0034.6925, Schurter

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 100 A

Features

  • Directly solderable on printed circuit boards
  • High breaking capacity

Applications

  • Primary Protection on PCB
  • Power Supply Adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 10 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 100 A
Height 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Country of origin CH
Original Packaging Bag with 100 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes