0034.6951 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 4 A, T, 250 V (AC), 100 A breaking capacity, 0034.6951

Order No.: 59P1888
EAN: 4099889106596
MPN:
0034.6951
Series: MXT 250
0034.6951 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3035 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
0.3035 €

Subminiature fuse, 0034.6951, Schurter

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, 100 A

Features

  • Directly solderable on printed circuit boards
  • High breaking capacity

Applications

  • Primary Protection on PCB
  • Power Supply Adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 8,5 x 8,5 mm
Durchmesser 8.5 mm
Höhe 8.5 mm
Nennspannung (AC) 250 V
Nennstrom 4 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes