0034.7103 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 63 mA, T, 250 V (AC), 50 A breaking capacity, 0034.7103

Order No.: 59P1905
EAN: 4099889106763
MPN:
0034.7103
Series: MSTU 250
0034.7103 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4998 €

Micro fuse, 0034.7103, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, cULus

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 63 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 50 A
Height 8.5 mm
diameter 8.5 mm
Logistics
Property Value
Country of origin CH
Original Packaging Bag with 100 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes