0034.7205 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 100 mA, T, 250 V (AC), 50 A breaking capacity, 0034.7205

Order No.: 59P1925
EAN: 4099889106961
MPN:
0034.7205
Series: MSTU 250
SCHURTER
0034.7205 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4760 €

Micro fuse, 0034.7205, SCHURTER

Subminiature Fuse, 8.5 mm, Time-Lag T, 250 VAC, cULus

Features

  • Directly solderable on printed circuit boards
  • Low Breaking Capacity
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 50 A
Design 8.5 x 8.5 mm
diameter 8.5 mm
Height 8.5 mm
Rated voltage (AC) 250 V
Rated current 100 mA
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes