0034.7305 | SCHURTER
Micro fuse 8.5 x 8.5 mm, 0.1 A, T, 250 V (AC), 50 A breaking capacity, 0034.7305
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7616 €
50 pcs.
0.6902 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature fuse, 0034.7305, SCHURTER
Subminiature fuse 8.5 mm, time-lag T, 250 VAC directly solderable on printed circuit boards.
Features
- Low breaking capacity
- Connection long
Technical specifications
Version | micro fuse | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 8.5 x 8.5 mm | |
diameter | 8.5 mm | |
Length | 8.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 0.1 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Reel with 750 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |