0034.7308 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 0.2 A, T, 250 V (AC), 50 A breaking capacity, 0034.7308

Order No.: 58P7721
EAN: 4099891556600
MPN:
0034.7308
Series: MSTU 250
SCHURTER
0034.7308 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature fuse, 0034.7308, SCHURTER

Subminiature fuse 8.5 mm, time-lag T, 250 VAC directly solderable on printed circuit boards.

Features

  • Low breaking capacity
  • Connection long
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 50 A
Design 8.5 x 8.5 mm
diameter 8.5 mm
Length 8.5 mm
Rated voltage (AC) 250 V
Rated current 0.2 A
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Reel with 750 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes