0034.7314 | SCHURTER

Micro fuse 8.5 x 8.5 mm, 0.8 A, T, 250 V (AC), 50 A breaking capacity, 0034.7314

Order No.: 58P7726
EAN: 4099891556655
MPN:
0034.7314
Series: MSTU 250
SCHURTER
0034.7314 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature fuse, 0034.7314, SCHURTER

Subminiature fuse 8.5 mm, time-lag T, 250 VAC directly solderable on printed circuit boards.

Features

  • Low breaking capacity
  • Connection long
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 50 A
Design 8.5 x 8.5 mm
diameter 8.5 mm
Length 8.5 mm
Rated voltage (AC) 250 V
Rated current 0.8 A
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Reel with 750 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes