3-101-062 | SCHURTER

SMD-Fuse SMD 3320, 15 A, F, 125 V (DC), 125 V (AC), 200 A breaking capacity, 3-101-062

Order No.: 59P4579
EAN: 4099889107210
MPN:
3-101-062
Series: HCF
3-101-062 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
87.2389 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8,723.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
87.2389 €

SMD-Fuse, 3-101-062, SCHURTER

The 3-101-062 is a SMT quick-acting miniature fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material terminals copper alloy, tin-plated
  • High breaking capacity up to 1000 A
  • Sealed and robust construction

Applications

  • Applications where high reliability and availability is needed
  • Avionics
  • Medical equipment
  • Defense
  • Offshore
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 200 A
Bauform SMD 3320
Breite 5 mm
Gehäuse SMD
Höhe 5 mm
Länge 8.05 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 15 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361050
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes