3-103-087 | SCHURTER
SMD-Fuse SMD 1206, 0.2 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 3-103-087
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
10,531.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
3.5105 €
SMD fuse, 3-103-087, SCHURTER
Features
- No leaded coating
- Hermetically sealed and robust construction
- Highest breaking capacity
- Super-Quick-Acting FF
Applications
- Industrial grade space application
- Avionics
- Medical equipment
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 300 A | |
Bauform | SMD 1206 | |
Breite | 1.55 mm | |
Gehäuse | SMD | |
Höhe | 1.55 mm | |
Länge | 3.2 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 0.2 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |