3-103-116 | SCHURTER

SMD-Fuse SMD 1206, 2 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 3-103-116

Order No.: 59P9965
EAN: 4099891559557
MPN:
3-103-116
Series: MGA-A
3-103-116 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
35,105.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
3.5105 €

SMD fuse, 3-103-116, SCHURTER

Features

  • No leaded coating
  • Hermetically sealed and robust construction
  • Highest breaking capacity
  • Super-Quick-Acting FF

Applications

  • Industrial grade space application
  • Avionics
  • Medical equipment
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 300 A
Bauform SMD 1206
Breite 1.55 mm
Gehäuse SMD
Höhe 1.55 mm
Länge 3.2 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 2 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes