3-122-714 | SCHURTER
SMD-Fuse 5.3 x 16 mm, 7.5 A, TT, 125 V (DC), 125 V (AC), 1 kA breaking capacity, 3-122-714
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2253 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 3-122-714, SCHURTER
The 3-122-714 is a SMT super time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Square design
- Material terminals copper alloy Ni/Sn-plated
- Material housing ceramic
- High breaking capacity up to 1500 A
Applications
- Avionics
- Wire protection
- Fail-safe applications
- Motor drive with medium to long motor cables
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | TT | |
Breaking capacity | 1 kA | |
Design | 5,3 x 16 mm | |
Width | 5.35 mm | |
Enclosure | SMD | |
Height | 5.35 mm | |
Length | 15.4 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 7.5 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |