3-122-718 | SCHURTER

SMD-Fuse 5.3 x 16 mm, 15 A, TT, 125 V (DC), 125 V (AC), 1 kA breaking capacity, 3-122-718

Order No.: 50G196
EAN: 4099889093469
MPN:
3-122-718
Series: UMT-W
3-122-718 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
975.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.9516 €

SMD-Fuse, 3-122-718, SCHURTER

The 3-122-718 is a SMT super time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Square design
  • Material terminals copper alloy Ni/Sn-plated
  • Material housing ceramic
  • High breaking capacity up to 1500 A

Applications

  • Avionics
  • Wire protection
  • Fail-safe applications
  • Motor drive with medium to long motor cables
Technical specifications
Version SMD-Sicherung
Tripping characteristics TT
Breaking capacity 1 kA
Design 5,3 x 16 mm
Width 5.35 mm
Enclosure SMD
Height 5.35 mm
Length 15.4 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 15 A
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes