3-122-719 | SCHURTER
SMD-Fuse 5.3 x 16 mm, 15 A, TT, 125 V (DC), 125 V (AC), 1 kA breaking capacity, 3-122-719
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
SMD-Fuse, 3-122-719, SCHURTER
The 3-122-719 is a SMT super lag-time fuse that is used in circuits of industrial and commercial structures where maximum short-circuit currents are of a low level (below 10,000 amperes) and frequent out- ages dictate the economy of the “renewable” type fuse.
Features
- Material glass tube
- Material terminals copper alloy Ni/Sn-plated
- High breaking capacity up to 1000 A
- Sealed and robust construction
Applications
- Wire protection
- Avionics
- Fail-Safe applications
- Suitable for motor drive applications with medium to long motor cables
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | TT | |
Breaking capacity | 1 kA | |
Design | 5,3 x 16 mm | |
Width | 5.35 mm | |
Enclosure | SMD | |
Height | 5.35 mm | |
Length | 15.4 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Blister mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |