3-122-721 | SCHURTER

SMD-Fuse 5.3 x 16 mm, 20 A, TT, 125 V (DC), 125 V (AC), 1 kA breaking capacity, 3-122-721

Order No.: 50G199
EAN: 4099889093490
MPN:
3-122-721
Series: UMT-W
3-122-721 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,819.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.6065 €

SMD-Fuse, 3-122-721, SCHURTER

The 3-122-721 is a SMT super lag-time fuse that is used in circuits of industrial and commercial structures where maximum short-circuit currents are of a low level (below 10,000 amperes) and frequent out- ages dictate the economy of the “renewable” type fuse.

Features

  • Material glass tube
  • Material terminals copper alloy Ni/Sn-plated
  • High breaking capacity up to 1000 A
  • Sealed and robust construction

Applications

  • Wire protection
  • Avionics
  • Fail-Safe applications
  • Suitable for motor drive applications with medium to long motor cables
Technical specifications
Version SMD-Sicherung
Tripping characteristics TT
Breaking capacity 1 kA
Design 5,3 x 16 mm
Width 5.35 mm
Enclosure SMD
Height 5.35 mm
Length 15.4 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 20 A
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Blister mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes