3-133-763 | SCHURTER

SMD-Fuse 3 x 10.1 mm, 0.5 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3-133-763

Order No.: 59P0855
EAN: 4099891558383
MPN:
3-133-763
Series: DRM-A
SCHURTER
3-133-763 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
6.1642 €

Surface mount fuse, 3-133-763, SCHURTER

Features

  • Directly solderable on printed circuit board
  • Tight against potting compound
  • Deep melting integral

Applications

  • Avionics
  • Ground Equipment
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 100 A
Bauform 3 x 10,1 mm
Breite 3 mm
Gehäuse SMD
Höhe 3 mm
Länge 10.1 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 0.5 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes