3-139-126 | SCHURTER
SMD-Fuse 11.4 x 10.2 mm, 70 A, F, 80 V (DC), 3 kA breaking capacity, 3-139-126
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuse, 3-139-126, SCHURTER
This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands. Thanks to its design, the fuses tripping time minimizes excessive temperature dissipation at 2x rated current.
Features
- Safe tripping in 15 s at twice the rated current
- High range of operating temperature
Applications
- Automotive
- Datacenter appliances
- Telecom equipment
- Power tools
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 3 kA | |
Design | 11,4 x 10,2 mm | |
Width | 10.2 mm | |
Enclosure | SMD | |
Height | 6.77 mm | |
Length | 11.4 mm | |
Rated voltage (DC) | 80 V | |
Rated current | 70 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361090 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |