3-139-127 | SCHURTER

SMD-Fuse 11.4 x 10.2 mm, 70 A, F, 80 V (DC), 3 kA breaking capacity, 3-139-127

Order No.: 42G1205
EAN: 4099891556327
MPN:
3-139-127
UHP 70A (500)
Series: UHP
3-139-127 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.3312 €
50 pcs.
4.9028 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuse, 3-139-127, SCHURTER

This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands. Thanks to its design, the fuses tripping time minimizes excessive temperature dissipation at 2x rated current.

Features

  • Safe tripping in 15 s at twice the rated current
  • High range of operating temperature

Applications

  • Automotive
  • Datacenter appliances
  • Telecom equipment
  • Power tools
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 3 kA
Design 11,4 x 10,2 mm
Width 10.2 mm
Enclosure SMD
Height 6.77 mm
Length 11.4 mm
Rated voltage (DC) 80 V
Rated current 70 A
Logistics
Country of origin CH
Customs tariff number 85361090
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes