3-140-167 | SCHURTER
SMD-Fuse 8.4 x 9.4 mm, 50 A, F, 32 V (DC), 2000 A breaking capacity, 3-140-167
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
UHS Fuse, 3-140-167, SCHURTER
This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands. Thanks to ist design, the fuses tripping time minimizes excessive temperature dissipation at 2x rated current.
Features
- Safe tripping in 10s at twice the rated current
- High range of operating temperature -55 °C bis 125 °C
- Small component height of 4.7 mm
Applications
- Automotive
- Telecom equipment
- Datacenter appliances
- Power tools
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 2000 A | |
Bauform | 8,4 x 9,4 mm | |
Breite | 8.4 mm | |
Gehäuse | SMD | |
Höhe | 4.7 mm | |
Länge | 9.4 mm | |
Nennspannung (DC) | 32 V | |
Nennstrom | 50 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361050 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |