3-140-168 | SCHURTER
SMD-Fuse 8.4 x 9.4 mm, 50 A, F, 32 V (DC), 2000 A breaking capacity, 3-140-168
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
UHS Fuse, 3-140-168, SCHURTER
This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands. Thanks to ist design, the fuses tripping time minimizes excessive temperature dissipation at 2x rated current.
Features
- Safe tripping in 10s at twice the rated current
- High range of operating temperature -55 °C bis 125 °C
- Small component height of 4.7 mm
Applications
- Automotive
- Telecom equipment
- Datacenter appliances
- Power tools
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 2000 A | |
Design | 8.4 x 9.4 mm | |
Width | 8.4 mm | |
Enclosure | SMD | |
Height | 4.7 mm | |
Length | 9.4 mm | |
Rated voltage (DC) | 32 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361050 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |