3-140-176 | SCHURTER

SMD-Fuse 8.4 x 9.4 mm, 90 A, F, 50 V (DC), 2000 A breaking capacity, 3-140-176

Order No.: 59P0865
EAN: 4099891558482
MPN:
3-140-176
Series: UHS
SCHURTER
3-140-176 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

UHS Fuse, 3-140-176, SCHURTER

This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands. Thanks to ist design, the fuses tripping time minimizes excessive temperature dissipation at 2x rated current.

Features

  • Safe tripping in 10s at twice the rated current
  • High range of operating temperature -55 °C bis 125 °C 
  • Small component height of 4.7 mm

Applications

  • Automotive
  • Telecom equipment
  • Datacenter appliances
  • Power tools
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 2000 A
Bauform 8,4 x 9,4 mm
Breite 8.4 mm
Gehäuse SMD
Höhe 4.7 mm
Länge 9.4 mm
Nennspannung (DC) 50 V
Nennstrom 90 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361090
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes