3402.0003.11 | SCHURTER

SMD-Fuse 7.4 x 3.1 mm, 63 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0003.11

Order No.: 50G150
EAN: 4099889093063
MPN:
3402.0003.11
Series: OMF 63
3402.0003.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 432 pcs.
Leadtime: 6 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3402.0003.11,SCHURTER

The 3402.0003.11 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material thermoplastic
  • Material terminals copper alloy tin-plated
  • High breaking capacity
  • PCB or SMT mountable
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design 7,4 x 3,1 mm
Width 3.1 mm
Enclosure SMD
Height 2.6 mm
Length 7.4 mm
Rated voltage (AC) 63 V
Rated voltage (DC) 63 V
Rated current 63 mA
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes