3402.0009.11 | SCHURTER

SMD-Fuse 7.4 x 3.1 mm, 1 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0009.11

Order No.: 50G162
EAN: 4099889093124
MPN:
3402.0009.11
Series: OMF 63
SCHURTER
3402.0009.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3808 €

SMD-Fuse, 3402.0009.11,SCHURTER

The 3402.0009.11 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material thermoplastic
  • Material terminals copper alloy tin-plated
  • High breaking capacity
  • PCB or SMT mountable
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform 7,4 x 3,1 mm
Breite 3.1 mm
Gehäuse SMD
Höhe 2.6 mm
Länge 7.4 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 63 V
Nennstrom 1 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes