3402.0011.11 | SCHURTER
SMD-Fuse 7.4 x 3.1 mm, 1.6 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0011.11
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD-Fuse, 3402.0011.11,SCHURTER
The 3402.0011.11 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material thermoplastic
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | 7,4 x 3,1 mm | |
Width | 3.1 mm | |
Enclosure | SMD | |
Height | 2.6 mm | |
Length | 7.4 mm | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 63 V | |
Rated current | 1.6 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |