3402.0020.11 | SCHURTER
SMD-Fuse 7.4 x 3.1 mm, 8 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0020.11
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD-Fuse, 3402.0020.11, SCHURTER
The 3402.0020.11 is a SMT fuse. It is a quick-acting fuse and can be directly solderable on printed circuit boards.
Features
- Material housing thermoplastic
- Material terminals copper alloy, tin-plated
- Suitable for reflow and wave soldering
- Vibration resistant
Applications
- PCBs
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 50 A | |
Bauform | 7,4 x 3,1 mm | |
Breite | 3.1 mm | |
Gehäuse | SMD | |
Höhe | 2.6 mm | |
Länge | 7.4 mm | |
Nennspannung (AC) | 63 V | |
Nennspannung (DC) | 63 V | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |