3402.0043.22 | SCHURTER

SMD-Fuse 7.4 x 3.1 mm, 350 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0043.22

Order No.: 59P4713
EAN: 4099889107661
MPN:
3402.0043.22
Series: OMF 63
3402.0043.22 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3402.0043.22, SCHURTER

The 3402.0043.22 is a SMT fuse. It is a quick-acting fuse and can be directly solderable on printed circuit boards.

Features

  • Material housing thermoplastic
  • Material terminals copper alloy, tin-plated
  • Suitable for reflow and wave soldering
  • Vibration resistant

Applications

  • PCBs
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform 7,4 x 3,1 mm
Breite 3.1 mm
Gehäuse SMD
Höhe 2.6 mm
Länge 7.4 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 63 V
Nennstrom 350 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes