3403.0014.11 | SCHURTER

SMD-Fuse 11 x 4.6 mm, 630 mA, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0014.11

Order No.: 50G303
EAN: 4099889093513
MPN:
3403.0014.11
Series: OMF 250
3403.0014.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 420 pcs.
Leadtime: 6 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4403 €

SMD-Fuse, 3403.0014.11,SCHURTER

The 3403.0014.11 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material thermoplastic
  • Material terminals copper alloy tin-plated
  • High breaking capacity
  • PCB or SMT mountable
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 100 A
Design 11 x 4,6 mm
Width 4.6 mm
Enclosure SMD
Height 3.9 mm
Length 11 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 250 V
Rated current 630 mA
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes