3403.0014.24 | SCHURTER

SMD-Fuse 11 x 4.6 mm, 630 mA, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0014.24

Order No.: 59P4737
EAN: 4099889107906
MPN:
3403.0014.24
Series: OMF 250
3403.0014.24 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,189.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.5474 €

SMD-Fuse, 3403.0014.24, SCHURTER

The 3403.0014.24 is a SMT fuse. It is a quick-acting fuse and can be directly solderable on printed circuit boards.

Features

  • Material housing thermoplastic
  • Material terminals copper alloy, tin-plated
  • Suitable for reflow and wave soldering
  • Vibration resistant

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 100 A
Bauform 11 x 4,6 mm
Breite 4.6 mm
Gehäuse SMD
Höhe 3.9 mm
Länge 11 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 250 V
Nennstrom 630 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes