3403.0016.11 | SCHURTER
SMD fuse 11 x 4.6 mm, 1 A, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0016.11
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD-Fuse, 3403.0016.11,SCHURTER
The 3403.0016.11 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material thermoplastic
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 11 x 4.6 mm | |
| Enclosure | SMD | |
| Rated current | 1 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 11 mm | |
| Width | 4.6 mm | |
| Height | 3.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |